
12.87163 | |
|---|---|
DigiKey Part Number | 4983-12.87163TR-ND - Tape & Reel (TR) 4983-12.87163CT-ND - Cut Tape (CT) 4983-12.87163DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12.87163 |
Description | CRYSTAL 32.768KHZ 7PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 7pF 60 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | -0.036ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 7pF | |
ESR (Equivalent Series Resistance) | 60 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.079" L x 0.047" W (2.00mm x 1.20mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.07000 | RM3.07 |
| 10 | RM2.67900 | RM26.79 |
| 25 | RM2.53440 | RM63.36 |
| 50 | RM2.42940 | RM121.47 |
| 100 | RM2.32850 | RM232.85 |
| 250 | RM2.20216 | RM550.54 |
| 500 | RM2.11098 | RM1,055.49 |
| 1,000 | RM2.02366 | RM2,023.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM1.89268 | RM5,678.04 |
| 6,000 | RM1.81450 | RM10,887.00 |
| 9,000 | RM1.77029 | RM15,932.61 |
| 15,000 | RM1.71615 | RM25,742.25 |
| 21,000 | RM1.68143 | RM35,310.03 |
| Unit Price without VAT: | RM3.07000 |
|---|---|
| Unit Price with VAT: | RM3.37700 |











