
12.87180 | |
|---|---|
DigiKey Part Number | 4983-12.87180TR-ND - Tape & Reel (TR) 4983-12.87180CT-ND - Cut Tape (CT) 4983-12.87180DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12.87180 |
Description | Crystal 32.7680kHz 9pF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 9pF 70 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | -0.03ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 9pF | |
ESR (Equivalent Series Resistance) | 70 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.059" W (3.20mm x 1.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.76000 | RM2.76 |
| 10 | RM2.38000 | RM23.80 |
| 25 | RM2.25200 | RM56.30 |
| 50 | RM2.15920 | RM107.96 |
| 100 | RM2.07010 | RM207.01 |
| 250 | RM1.95740 | RM489.35 |
| 500 | RM1.87646 | RM938.23 |
| 1,000 | RM1.79885 | RM1,798.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM1.68239 | RM5,047.17 |
| 6,000 | RM1.61287 | RM9,677.22 |
| 9,000 | RM1.57357 | RM14,162.13 |
| 15,000 | RM1.52543 | RM22,881.45 |
| 21,000 | RM1.49455 | RM31,385.55 |
| Unit Price without VAT: | RM2.76000 |
|---|---|
| Unit Price with VAT: | RM3.03600 |

