13.0625 MHz ±30ppm Crystal 18pF 60 Ohms HC-49/US
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12.88085

DigiKey Part Number
4983-12.88085TR-ND - Tape & Reel (TR)
4983-12.88085CT-ND - Cut Tape (CT)
4983-12.88085DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
12.88085
Description
METAL CAN SMD 2 PAD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
13.0625 MHz ±30ppm Crystal 18pF 60 Ohms HC-49/US
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
13.0625 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±30ppm
Load Capacitance
18pF
ESR (Equivalent Series Resistance)
60 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.449" L x 0.177" W (11.40mm x 4.50mm)
Height - Seated (Max)
0.165" (4.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,990
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.58000RM1.58
10RM1.35900RM13.59
25RM1.28440RM32.11
50RM1.23160RM61.58
100RM1.18040RM118.04
250RM1.11628RM279.07
500RM1.07018RM535.09
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM1.02590RM1,025.90
2,000RM0.98345RM1,966.90
3,000RM0.95943RM2,878.29
5,000RM0.93003RM4,650.15
7,000RM0.91116RM6,378.12
10,000RM0.89158RM8,915.80
Manufacturers Standard Package
Unit Price without VAT:RM1.58000
Unit Price with VAT:RM1.73800