24 MHz ±10ppm Crystal 18pF 60 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12.88525

DigiKey Part Number
4983-12.88525TR-ND - Tape & Reel (TR)
4983-12.88525CT-ND - Cut Tape (CT)
4983-12.88525DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
12.88525
Description
CRYSTAL, CERAMIC SMD 4 PAD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
24 MHz ±10ppm Crystal 18pF 60 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
18pF
Mfr
ESR (Equivalent Series Resistance)
60 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-20°C ~ 70°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
24 MHz
Supplier Device Package
4-SMD (3.2x2.5)
Frequency Stability
±10ppm
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Tolerance
±10ppm
Height - Seated (Max)
0.031" (0.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RH100-24.000-18-1010-TRRaltron Electronics1,2862151-RH100-24.000-18-1010-TRCT-NDRM0.83000Parametric Equivalent
In-Stock: 400
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM2.25000RM2.25
10RM1.95000RM19.50
25RM1.84560RM46.14
50RM1.76900RM88.45
100RM1.69620RM169.62
250RM1.60404RM401.01
500RM1.53762RM768.81
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM1.47403RM1,474.03
2,000RM1.41306RM2,826.12
3,000RM1.37858RM4,135.74
5,000RM1.33635RM6,681.75
7,000RM1.30925RM9,164.75
10,000RM1.28113RM12,811.30
Manufacturers Standard Package
Unit Price without VAT:RM2.25000
Unit Price with VAT:RM2.47500