24 MHz ±10ppm Crystal 8pF 50 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12.88727

DigiKey Part Number
4983-12.88727TR-ND - Tape & Reel (TR)
4983-12.88727CT-ND - Cut Tape (CT)
4983-12.88727DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
12.88727
Description
CRYSTAL CERAMIC SMD 4 PAD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
24 MHz ±10ppm Crystal 8pF 50 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
8pF
Mfr
ESR (Equivalent Series Resistance)
50 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
24 MHz
Supplier Device Package
4-SMD (3.2x2.5)
Frequency Stability
±15ppm
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Tolerance
±10ppm
Height - Seated (Max)
0.031" (0.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,243
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.81000RM1.81
10RM1.58000RM15.80
25RM1.49400RM37.35
50RM1.43180RM71.59
100RM1.37270RM137.27
250RM1.29832RM324.58
500RM1.24456RM622.28
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM1.19303RM1,193.03
2,000RM1.14369RM2,287.38
3,000RM1.11578RM3,347.34
5,000RM1.08159RM5,407.95
7,000RM1.05965RM7,417.55
10,000RM1.03688RM10,368.80
Manufacturers Standard Package
Unit Price without VAT:RM1.81000
Unit Price with VAT:RM1.99100