
12.88767 | |
|---|---|
DigiKey Part Number | 4983-12.88767TR-ND - Tape & Reel (TR) 4983-12.88767CT-ND - Cut Tape (CT) 4983-12.88767DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12.88767 |
Description | CRYSTAL, CERAMIC SMD 4 PAD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 26 MHz ±10ppm Crystal 10pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 10pF |
Mfr | ESR (Equivalent Series Resistance) 50 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 75°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 26 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±10ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STDCSQ1-26M | NDK (NIHON DEMPA KOGYO CO., LTD) | 17,062 | 644-STDCSQ1-26MCT-ND | RM3.78000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.13000 | RM2.13 |
| 10 | RM1.84000 | RM18.40 |
| 25 | RM1.74000 | RM43.50 |
| 50 | RM1.66820 | RM83.41 |
| 100 | RM1.59920 | RM159.92 |
| 250 | RM1.51248 | RM378.12 |
| 500 | RM1.44984 | RM724.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM1.38984 | RM1,389.84 |
| 2,000 | RM1.33235 | RM2,664.70 |
| 3,000 | RM1.29985 | RM3,899.55 |
| 5,000 | RM1.26003 | RM6,300.15 |
| 7,000 | RM1.23447 | RM8,641.29 |
| 10,000 | RM1.20796 | RM12,079.60 |
| Unit Price without VAT: | RM2.13000 |
|---|---|
| Unit Price with VAT: | RM2.34300 |

