


12.89017 | |
|---|---|
DigiKey Part Number | 4983-12.89017TR-ND - Tape & Reel (TR) 4983-12.89017CT-ND - Cut Tape (CT) 4983-12.89017DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12.89017 |
Description | Crystal 13.560Mhz SMD KX-9A 16pF |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 13.56 MHz ±30ppm Crystal 16pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 13.56 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 16pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.77000 | RM4.77 |
| 10 | RM4.13700 | RM41.37 |
| 25 | RM3.91320 | RM97.83 |
| 50 | RM3.75160 | RM187.58 |
| 100 | RM3.59640 | RM359.64 |
| 250 | RM3.40100 | RM850.25 |
| 500 | RM3.26036 | RM1,630.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM3.12556 | RM3,125.56 |
| 2,000 | RM2.99645 | RM5,992.90 |
| 3,000 | RM2.92340 | RM8,770.20 |
| 5,000 | RM2.83399 | RM14,169.95 |
| 7,000 | RM2.77662 | RM19,436.34 |
| 10,000 | RM2.71710 | RM27,171.00 |
| Unit Price without VAT: | RM4.77000 |
|---|---|
| Unit Price with VAT: | RM5.24700 |

