
12.89027 | |
|---|---|
DigiKey Part Number | 4983-12.89027TR-ND - Tape & Reel (TR) 4983-12.89027CT-ND - Cut Tape (CT) 4983-12.89027DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12.89027 |
Description | Crystal 25.0Mhz SMD KX-9A 16pF, |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±30ppm Crystal 16pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 25 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 16pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.66000 | RM3.66 |
| 10 | RM3.17600 | RM31.76 |
| 25 | RM3.00240 | RM75.06 |
| 50 | RM2.87780 | RM143.89 |
| 100 | RM2.75920 | RM275.92 |
| 250 | RM2.60924 | RM652.31 |
| 500 | RM2.50120 | RM1,250.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM2.39777 | RM2,397.77 |
| 2,000 | RM2.29868 | RM4,597.36 |
| 3,000 | RM2.24262 | RM6,727.86 |
| 5,000 | RM2.17398 | RM10,869.90 |
| 7,000 | RM2.12995 | RM14,909.65 |
| 10,000 | RM2.08426 | RM20,842.60 |
| Unit Price without VAT: | RM3.66000 |
|---|---|
| Unit Price with VAT: | RM4.02600 |







