10 MHz ±30ppm Crystal 16pF 100 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 MHz ±30ppm Crystal 16pF 100 Ohms 4-SMD, No Lead
12.89103

12.89103

DigiKey Part Number
4983-12.89103TR-ND - Tape & Reel (TR)
4983-12.89103CT-ND - Cut Tape (CT)
4983-12.89103DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
12.89103
Description
Crystal 10.0Mhz SMD KX-9AE 16pF,
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 MHz ±30ppm Crystal 16pF 100 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
10 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±30ppm
Load Capacitance
16pF
ESR (Equivalent Series Resistance)
100 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 105°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (5x3.2)
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.039" (1.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,248
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM4.57000RM4.57
10RM3.96000RM39.60
25RM3.74440RM93.61
50RM3.58940RM179.47
100RM3.44080RM344.08
250RM3.25364RM813.41
500RM3.11914RM1,559.57
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM2.99014RM2,990.14
2,000RM2.86659RM5,733.18
3,000RM2.79673RM8,390.19
5,000RM2.71118RM13,555.90
7,000RM2.65629RM18,594.03
10,000RM2.59934RM25,993.40
Manufacturers Standard Package
Unit Price without VAT:RM4.57000
Unit Price with VAT:RM5.02700