


12.89190 | |
|---|---|
DigiKey Part Number | 4983-12.89190TR-ND - Tape & Reel (TR) 4983-12.89190CT-ND - Cut Tape (CT) 4983-12.89190DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12.89190 |
Description | Crystal 8.0Mhz SMD KX-9AT 16pF, |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 MHz ±100ppm Crystal 16pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 8 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±100ppm | |
Load Capacitance | 16pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM5.67000 | RM5.67 |
| 10 | RM4.91700 | RM49.17 |
| 25 | RM4.64920 | RM116.23 |
| 50 | RM4.45700 | RM222.85 |
| 100 | RM4.27250 | RM427.25 |
| 250 | RM4.04040 | RM1,010.10 |
| 500 | RM3.87334 | RM1,936.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM3.71325 | RM3,713.25 |
| 2,000 | RM3.55987 | RM7,119.74 |
| 3,000 | RM3.47316 | RM10,419.48 |
| 5,000 | RM3.36698 | RM16,834.90 |
| 7,000 | RM3.29884 | RM23,091.88 |
| 10,000 | RM3.22819 | RM32,281.90 |
| Unit Price without VAT: | RM5.67000 |
|---|---|
| Unit Price with VAT: | RM6.23700 |


