


12.89209 | |
|---|---|
DigiKey Part Number | 4983-12.89209TR-ND - Tape & Reel (TR) 4983-12.89209CT-ND - Cut Tape (CT) 4983-12.89209DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12.89209 |
Description | Crystal 16.0Mhz SMD KX-9AE 20pF, |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±30ppm Crystal 20pF 25 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 16 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 25 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 105°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.37000 | RM4.37 |
| 10 | RM3.81000 | RM38.10 |
| 25 | RM3.60280 | RM90.07 |
| 50 | RM3.45380 | RM172.69 |
| 100 | RM3.31120 | RM331.12 |
| 250 | RM3.13136 | RM782.84 |
| 500 | RM3.00180 | RM1,500.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM2.87770 | RM2,877.70 |
| 2,000 | RM2.75879 | RM5,517.58 |
| 3,000 | RM2.69153 | RM8,074.59 |
| 5,000 | RM2.60919 | RM13,045.95 |
| 7,000 | RM2.55636 | RM17,894.52 |
| 10,000 | RM2.50155 | RM25,015.50 |
| Unit Price without VAT: | RM4.37000 |
|---|---|
| Unit Price with VAT: | RM4.80700 |

