24.576 MHz ±20ppm Crystal 20pF 40 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
24.576 MHz ±20ppm Crystal 20pF 40 Ohms 4-SMD, No Lead
12.89103

12.89288

DigiKey Part Number
4983-12.89288TR-ND - Tape & Reel (TR)
4983-12.89288CT-ND - Cut Tape (CT)
4983-12.89288DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
12.89288
Description
Crystal 24.5760Mhz SMD KX-9AT 20
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
24.576 MHz ±20ppm Crystal 20pF 40 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
24.576 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±20ppm
Load Capacitance
20pF
ESR (Equivalent Series Resistance)
40 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (5x3.2)
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.039" (1.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 720
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.81000RM1.81
10RM1.58000RM15.80
25RM1.49400RM37.35
50RM1.43180RM71.59
100RM1.37270RM137.27
250RM1.29832RM324.58
500RM1.24456RM622.28
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM1.19303RM1,193.03
2,000RM1.14369RM2,287.38
3,000RM1.11578RM3,347.34
5,000RM1.08159RM5,407.95
7,000RM1.05965RM7,417.55
10,000RM1.03688RM10,368.80
Manufacturers Standard Package
Unit Price without VAT:RM1.81000
Unit Price with VAT:RM1.99100