
GD25B512MFYIGR | |
|---|---|
DigiKey Part Number | 1970-GD25B512MFYIGRTR-ND - Tape & Reel (TR) 1970-GD25B512MFYIGRCT-ND - Cut Tape (CT) 1970-GD25B512MFYIGRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GD25B512MFYIGR |
Description | IC FLASH 512MBIT SPI/QUAD 8WSON |
Customer Reference | |
Detailed Description | FLASH - NOR (SLC) Memory IC 512Mbit SPI - Quad I/O, QPI 133 MHz 6 ns 8-WSON (6x8) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR (SLC) | |
Memory Size | ||
Memory Organization | 64M x 8 | |
Memory Interface | SPI - Quad I/O, QPI | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | 50µs, 1ms | |
Access Time | 6 ns | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-WSON (6x8) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM30.42000 | RM30.42 |
| 10 | RM28.29700 | RM282.97 |
| 25 | RM27.43960 | RM685.99 |
| 50 | RM26.79280 | RM1,339.64 |
| 100 | RM26.14740 | RM2,614.74 |
| 250 | RM25.30204 | RM6,325.51 |
| 500 | RM24.67054 | RM12,335.27 |
| 1,000 | RM24.04822 | RM24,048.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM23.08545 | RM69,256.35 |
| Unit Price without VAT: | RM30.42000 |
|---|---|
| Unit Price with VAT: | RM33.46200 |





