
GD25LQ64ESIGR | |
|---|---|
DigiKey Part Number | 1970-GD25LQ64ESIGRTR-ND - Tape & Reel (TR) 1970-GD25LQ64ESIGRCT-ND - Cut Tape (CT) 1970-GD25LQ64ESIGRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GD25LQ64ESIGR |
Description | IC FLASH 64MBIT SPI/QUAD 8SOP |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 64Mbit SPI - Quad I/O 133 MHz 7 ns 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 8M x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | 60µs, 2.4ms | |
Access Time | 7 ns | |
Voltage - Supply | 1.65V ~ 2V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM5.56000 | RM5.56 |
| 10 | RM5.20500 | RM52.05 |
| 25 | RM5.06040 | RM126.51 |
| 50 | RM4.95020 | RM247.51 |
| 100 | RM4.83910 | RM483.91 |
| 250 | RM4.69112 | RM1,172.78 |
| 500 | RM4.57938 | RM2,289.69 |
| 1,000 | RM4.46828 | RM4,468.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM4.35804 | RM8,716.08 |
| 4,000 | RM4.24912 | RM16,996.48 |
| 6,000 | RM4.18615 | RM25,116.90 |
| Unit Price without VAT: | RM5.56000 |
|---|---|
| Unit Price with VAT: | RM6.11600 |











