GD25LQ05CTIGR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GD25WD40CTIGR

DigiKey Part Number
1970-1074-2-ND - Tape & Reel (TR)
1970-1074-1-ND - Cut Tape (CT)
1970-1074-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GD25WD40CTIGR
Description
IC FLASH 4MBIT SPI/QUAD I/O 8SOP
Customer Reference
Detailed Description
FLASH - NOR Memory IC 4Mbit SPI - Quad I/O 8-SOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at Digi-Key
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NOR
Memory Size
Memory Organization
512K x 8
Memory Interface
SPI - Quad I/O
Write Cycle Time - Word, Page
-
Voltage - Supply
1.65V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,926
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.98000RM1.98
10RM1.86200RM18.62
25RM1.81200RM45.30
50RM1.77480RM88.74
100RM1.73680RM173.68
250RM1.68592RM421.48
500RM1.64730RM823.65
1,000RM1.60871RM1,608.71
* All Digi-Reel orders will add a RM30.00 reeling fee.
Unit Price without VAT:RM1.98000
Unit Price with VAT:RM2.17800