GD5F1GQ4UFYIGR is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


GigaDevice Semiconductor (HK) Limited
In Stock: 0
Unit Price: RM24.35000
Datasheet

MFR Recommended


GigaDevice Semiconductor (HK) Limited
In Stock: 0
Unit Price: RM25.85000
Datasheet
FLASH - NAND Memory IC 1Gbit SPI - Quad I/O 120 MHz 8-WSON (6x8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GD5F1GQ4UFYIGR

DigiKey Part Number
1970-1081-2-ND - Tape & Reel (TR)
1970-1081-1-ND - Cut Tape (CT)
1970-1081-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GD5F1GQ4UFYIGR
Description
IC FLASH 1GBIT SPI/QUAD 8WSON
Customer Reference
Detailed Description
FLASH - NAND Memory IC 1Gbit SPI - Quad I/O 120 MHz 8-WSON (6x8)
Datasheet
 Datasheet
EDA/CAD Models
GD5F1GQ4UFYIGR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NAND
Memory Size
Memory Organization
128M x 8
Memory Interface
SPI - Quad I/O
Clock Frequency
120 MHz
Write Cycle Time - Word, Page
700µs
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-WSON (6x8)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes