
GLF71301T | |
|---|---|
DigiKey Part Number | 2500-GLF71301T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GLF71301T |
Description | NANO-CURRENT CONSUMED PWR SWITCH |
Customer Reference | |
Detailed Description | Power Switch/Driver 1.5A 4-WLCSP (0.77x0.77) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Switch Type | ||
Output Configuration | High Side | |
Voltage - Supply (Vcc/Vdd) | 1.1V ~ 5.5V | |
Current - Output (Max) | 1.5A | |
Rds On (Typ) | 34mOhm | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 4-WLCSP (0.77x0.77) | |
Package / Case | ||
Base Product Number |
| Tape & Reel (TR): | 300000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | RM1.43400 | RM14.34 |
| 20 | RM1.24100 | RM24.82 |
| 30 | RM1.15833 | RM34.75 |
| 100 | RM0.85890 | RM85.89 |
| 250 | RM0.72892 | RM182.23 |
| 500 | RM0.69344 | RM346.72 |
| 1,000 | RM0.51220 | RM512.20 |
| 4,000 | RM0.48068 | RM1,922.72 |
| 8,000 | RM0.44522 | RM3,561.76 |
| Unit Price without VAT: | RM1.43400 |
|---|---|
| Unit Price with VAT: | RM1.57740 |

