


PRO-S-LAB | |
|---|---|
DigiKey Part Number | PRO-S-LAB-ND |
Manufacturer | |
Manufacturer Product Number | PRO-S-LAB |
Description | BREADBOARD ASSEMBLY 6.89X3.94" |
Customer Reference | |
Detailed Description | Solderless Breadboard Assembly (On Frame) 6.89" x 3.94" (175.0mm x 100.0mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Global Specialties | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Assembly (On Frame) | |
Number of Terminal Strips | 1 | |
Number of Distribution Buses | 2 | |
Number of Tie Points (Total) | 840 | |
Number of 5-Tie Point Terminals | 128 | |
Number of Binding Posts | 3 | |
Size / Dimension | 6.89" x 3.94" (175.0mm x 100.0mm) | |
Includes | 4 pcs - PB-10 Breadboard, PRO-S Wall Adapter, Connector, Wire Pack | |
Wire Gauge | - |




