
GTM41080-1824-FRV | |
|---|---|
DigiKey Part Number | 1939-GTM41080-1824-FRV-ND |
Manufacturer | |
Manufacturer Product Number | GTM41080-1824-FRV |
Description | AC/DC CONVERTER 24V 18W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 24V 100 ~ 240 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | GTM41080-1824-FRV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 100 ~ 240 VAC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 750 mA | |
Power (Watts) | ||
Applications | ITE (Commercial), Medical | |
Efficiency | - | |
Operating Temperature | 0°C ~ 40°C | |
Features | Adjustable Output | |
Mounting Type | Chassis Mount | |
Size / Dimension | 3.33" L x 1.63" W x 0.85" H (84.5mm x 41.5mm x 21.6mm) | |
Approval Agency | CB, cETLus, EN, IEC, UKCA | |
Standard Number | 60335-1; 60601-1 | |
Minimum Load Required | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM37.29000 | RM37.29 |
| 5 | RM35.50200 | RM177.51 |
| 10 | RM34.77000 | RM347.70 |
| 25 | RM33.81760 | RM845.44 |
| 50 | RM33.11480 | RM1,655.74 |
| 100 | RM32.42630 | RM3,242.63 |
| 250 | RM31.53888 | RM7,884.72 |
| 500 | RM30.88344 | RM15,441.72 |
| Unit Price without VAT: | RM37.29000 |
|---|---|
| Unit Price with VAT: | RM41.01900 |


