



RR9LI1500CCPIMNAR6B | |
|---|---|
DigiKey Part Number | 1939-1180-ND |
Manufacturer | |
Manufacturer Product Number | RR9LI1500CCPIMNAR6B |
Description | AC/DC DSKTP/WALL MT ADPT 24V 36W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 24V 36 W AC/DC External Desktop, Wall Mount (Class I) Adapter Cord (Sold Separately), Multi-Blade (Single Blade Included) Input |
Datasheet | Datasheet |
EDA/CAD Models | RR9LI1500CCPIMNAR6B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GlobTek, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Region Utilized | International | |
Form | Desktop, Wall Mount (Class I) | |
Input Type | Cord (Sold Separately), Multi-Blade (Single Blade Included) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 24V | |
Current - Output (Max) | 1.5A | |
Power (Watts) | 36 W | |
No Load Power Consumption | 75mW (Max) | |
Polarization | Positive Center | |
Applications | Household Appliances, ITE (Commercial), Medical | |
Efficiency | Level VI | |
Operating Temperature | -20°C ~ 40°C | |
Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm | |
Cord Length | 60.2" (1.53m) | |
Input Connector | IEC 320-C6, Multi-Blade (Single Blade Included) | |
Size / Dimension | 4.00" L x 1.83" W x 1.50" H (101.7mm x 46.5mm x 38.2mm) | |
Approval Agency | CB, CCC, CE, cETLus, EAC, ETL, FCC, LPS, PSE, RCM, S-Mark, UKRSepro, VCCI | |
Standard Number | 1310; 60335-1; 60601-1-11; 60601-1-2; 60950-1; 62368-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM69.30000 | RM69.30 |
| 5 | RM63.71800 | RM318.59 |
| 10 | RM61.46000 | RM614.60 |
| 48 | RM56.63833 | RM2,718.64 |
| 96 | RM54.62938 | RM5,244.42 |
| 144 | RM53.48743 | RM7,702.19 |
| 288 | RM51.59007 | RM14,857.94 |
| 528 | RM49.98659 | RM26,392.92 |
| Unit Price without VAT: | RM69.30000 |
|---|---|
| Unit Price with VAT: | RM76.23000 |






