24V 40 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
24V 40 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
TR9CI1670CCP-N(R6B)
TR9CI1670CCP-N(R6B)

TR9CI1670CCP-N(R6B)

DigiKey Part Number
1939-1271-ND
Manufacturer
Manufacturer Product Number
TR9CI1670CCP-N(R6B)
Description
AC/DC DESKTOP ADAPTER 24V 40W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
24V 40 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Datasheet
 Datasheet
EDA/CAD Models
TR9CI1670CCP-N(R6B) Models
Product Attributes
Filter Similar Products
Category
No Load Power Consumption
75mW (Max)
Manufacturer
GlobTek, Inc.
Polarization
Positive Center
Series
Applications
ITE (Commercial)
Packaging
Bulk
Efficiency
Level VI
Part Status
Active
Operating Temperature
0°C ~ 40°C
Region Utilized
International
Output Connector
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm
Form
Desktop (Class I)
Cord Length
48.4" (1.23m)
Input Type
Cord (Sold Separately)
Input Connector
IEC 320-C14
Voltage - Input
90 ~ 264 VAC
Size / Dimension
4.37" L x 2.05" W x 1.27" H (111.0mm x 52.0mm x 32.3mm)
Voltage - Output
24V
Approval Agency
CB, CE, cULus, EAC, FCC, LPS, PSE, UKRSepro, VCCI
Current - Output (Max)
1.66A
Standard Number
60950-1
Power (Watts)
40 W
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 398
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM78.45000RM78.45
5RM72.13400RM360.67
10RM69.57300RM695.73
25RM66.32920RM1,658.23
54RM63.72000RM3,440.88
108RM62.21444RM6,719.16
Manufacturers Standard Package
Unit Price without VAT:RM78.45000
Unit Price with VAT:RM86.29500