5V 10 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WR97A2000MICB-MFR6B

DigiKey Part Number
1939-WR97A2000MICB-MFR6B-ND
Manufacturer
Manufacturer Product Number
WR97A2000MICB-MFR6B
Description
AC/DC WALL MOUNT ADAPTER 5V 10W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
5V 10 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Datasheet
 Datasheet
EDA/CAD Models
WR97A2000MICB-MFR6B Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
GlobTek, Inc.
Series
Packaging
Bulk
Part Status
Active
Region Utilized
Australia
Form
Wall Mount (Class II)
Input Type
Fixed Blade
Voltage - Input
90 ~ 264 VAC
Voltage - Output
5V
Current - Output (Max)
2A
Power (Watts)
10 W
No Load Power Consumption
-
Polarization
-
Applications
Hazardous Locations, ITE (Commercial)
Efficiency
Level VI
Operating Temperature
0°C ~ 50°C
Output Connector
USB Micro
Cord Length
60.2" (1.53m)
Input Connector
AS 3112
Size / Dimension
2.72" L x 1.25" W x 1.95" H (69.0mm x 31.8mm x 49.5mm)
Approval Agency
CB, CE, EAC, RCM, VCCI
Standard Number
60335-1; 62368-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 921
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM38.14000RM38.14
5RM35.05800RM175.29
10RM33.81300RM338.13
25RM32.23720RM805.93
50RM31.09300RM1,554.65
120RM29.70658RM3,564.79
360RM28.05400RM10,099.44
600RM27.31733RM16,390.40
Manufacturers Standard Package
Unit Price without VAT:RM38.14000
Unit Price with VAT:RM41.95400