



WR9QA1200CCP-N(R6B) | |
|---|---|
DigiKey Part Number | 1939-WR9QA1200CCP-N(R6B)-ND |
Manufacturer | |
Manufacturer Product Number | WR9QA1200CCP-N(R6B) |
Description | AC/DC WALL MOUNT ADAPTER 5V 6W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5V 6 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Sold Separately) Input |
Datasheet | Datasheet |
EDA/CAD Models | WR9QA1200CCP-N(R6B) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GlobTek, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Region Utilized | International | |
Form | Wall Mount (Class II) | |
Input Type | Multi-Blade (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 5V | |
Current - Output (Max) | 1.2A | |
Power (Watts) | 6 W | |
No Load Power Consumption | 75mW (Max) | |
Polarization | Positive Center | |
Applications | ITE (Commercial) | |
Efficiency | Level VI | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm | |
Cord Length | 48.4" (1.23m) | |
Input Connector | Multi-Blade (Sold Separately) | |
Size / Dimension | 1.59" L x 2.52" W x 1.18" H (40.5mm x 64.0mm x 30.0mm) | |
Approval Agency | BSI, CB, CCC, CE, cULus, EAC, FCC, GS, LPS, PSE, RCM, UKRSepro, VCCI | |
Standard Number | 60950-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM38.34000 | RM38.34 |
| 5 | RM35.25600 | RM176.28 |
| 10 | RM34.00200 | RM340.02 |
| 25 | RM32.41520 | RM810.38 |
| 50 | RM31.26620 | RM1,563.31 |
| 120 | RM29.87208 | RM3,584.65 |
| 360 | RM28.21039 | RM10,155.74 |
| 600 | RM27.46955 | RM16,481.73 |
| Unit Price without VAT: | RM38.34000 |
|---|---|
| Unit Price with VAT: | RM42.17400 |















