
G20N03D2 | |
|---|---|
DigiKey Part Number | 3141-G20N03D2TR-ND - Tape & Reel (TR) 3141-G20N03D2CT-ND - Cut Tape (CT) 3141-G20N03D2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | G20N03D2 |
Description | N30V,RD(MAX)<24M@10V,RD(MAX)<29M |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 9A (Tc) 1.5W (Tc) Surface Mount 6-DFN (2x2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 15mOhm @ 5A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 20 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 860 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.5W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-DFN (2x2) | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.40000 | RM2.40 |
| 10 | RM1.47800 | RM14.78 |
| 100 | RM0.94520 | RM94.52 |
| 500 | RM0.71432 | RM357.16 |
| 1,000 | RM0.63978 | RM639.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.54497 | RM1,634.91 |
| 6,000 | RM0.49719 | RM2,983.14 |
| 9,000 | RM0.47284 | RM4,255.56 |
| 15,000 | RM0.44547 | RM6,682.05 |
| 21,000 | RM0.42926 | RM9,014.46 |
| 30,000 | RM0.41350 | RM12,405.00 |
| 75,000 | RM0.39400 | RM29,550.00 |
| Unit Price without VAT: | RM2.40000 |
|---|---|
| Unit Price with VAT: | RM2.64000 |

