
G2K3N10H | |
|---|---|
DigiKey Part Number | 4822-G2K3N10HTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | G2K3N10H |
Description | MOSFET N-CH 100V 2A SOT-223 |
Customer Reference | |
Detailed Description | N-Channel 2A (Tc) 2.4W (Tc) Surface Mount SOT-223 |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 220mOhm @ 2A, 10V |
Mfr | Vgs(th) (Max) @ Id 2V @ 250µA |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) | Power Dissipation (Max) 2.4W (Tc) |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
FET Type | Mounting Type Surface Mount |
Technology | Supplier Device Package SOT-223 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM0.28762 | RM719.05 |
| 15,000 | RM0.26398 | RM3,959.70 |
| 30,000 | RM0.23640 | RM7,092.00 |
| Unit Price without VAT: | RM0.28762 |
|---|---|
| Unit Price with VAT: | RM0.31638 |


