Mosfet Array 40V 8A (Tc), 7A (Tc) 2W (Tc), 2.8W (Tc) Surface Mount 8-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G4616

DigiKey Part Number
4822-G4616TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
G4616
Description
MOSFET N/P-CH 40V 8A/7A 8SOP
Customer Reference
Detailed Description
Mosfet Array 40V 8A (Tc), 7A (Tc) 2W (Tc), 2.8W (Tc) Surface Mount 8-SOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Goford Semiconductor
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
MOSFET (Metal Oxide)
FET Feature
-
Drain to Source Voltage (Vdss)
40V
Current - Continuous Drain (Id) @ 25°C
8A (Tc), 7A (Tc)
Rds On (Max) @ Id, Vgs
20mOhm @ 8A, 10V, 35mOhm @ 7A, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
12nC @ 10V, 13nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds
415pF @ 20V, 520pF @ 20V
Power - Max
2W (Tc), 2.8W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 40,000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 5 days from GOFORD SEMICONDUCTOR
A separate shipping fee may apply.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.63434RM2,537.36
16,000RM0.58706RM9,392.96
32,000RM0.52796RM16,894.72
Unit Price without VAT:RM0.63434
Unit Price with VAT:RM0.69777