
GT095N10K | |
|---|---|
DigiKey Part Number | 4822-GT095N10KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GT095N10K |
Description | MOSFET N-CH 100V 55A TO-252 |
Customer Reference | |
Detailed Description | N-Channel 55A (Tc) 74W (Tc) Surface Mount TO-252 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 10.5mOhm @ 35A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Vgs (Max) | ±20V | |
FET Feature | - | |
Power Dissipation (Max) | 74W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM1.33960 | RM3,349.00 |
| 15,000 | RM1.23322 | RM18,498.30 |
| 30,000 | RM1.11108 | RM33,332.40 |
| Unit Price without VAT: | RM1.33960 |
|---|---|
| Unit Price with VAT: | RM1.47356 |

