
MP05083 | |
|---|---|
DigiKey Part Number | 4635-MP05083-ND |
Manufacturer | |
Manufacturer Product Number | MP05083 |
Description | FILTER SAW 390MHZ 8-SMD |
Customer Reference | |
Detailed Description | 390MHz Frequency Wireless RF SAW Filter (Surface Acoustic Wave) 3.3dB 20MHz Bandwidth 8-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Golledge Electronics Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Frequency - Center | 390MHz | |
Bandwidth | 20MHz | |
Insertion Loss | 3.3dB | |
Ratings | - | |
Applications | Wireless | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, No Lead | |
Height (Max) | 0.067" (1.70mm) | |
Size / Dimension | 0.197" L x 0.197" W (5.00mm x 5.00mm) |

