
1SMB5918B | |
|---|---|
DigiKey Part Number | 4786-1SMB5918BTR-ND - Tape & Reel (TR) 4786-1SMB5918BCT-ND - Cut Tape (CT) 4786-1SMB5918BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1SMB5918B |
Description | DIODE ZENER 5.1V 3W DO214AA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.1 V 3 W ±5% Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 3 W | |
Impedance (Max) (Zzt) | 4 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 2 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.72000 | RM2.72 |
| 10 | RM1.69000 | RM16.90 |
| 100 | RM1.08470 | RM108.47 |
| 500 | RM0.82378 | RM411.89 |
| 1,000 | RM0.73958 | RM739.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.63253 | RM1,897.59 |
| 6,000 | RM0.57860 | RM3,471.60 |
| 9,000 | RM0.55111 | RM4,959.99 |
| 15,000 | RM0.52022 | RM7,803.30 |
| 21,000 | RM0.50193 | RM10,540.53 |
| 30,000 | RM0.48415 | RM14,524.50 |
| 75,000 | RM0.47280 | RM35,460.00 |
| Unit Price without VAT: | RM2.72000 |
|---|---|
| Unit Price with VAT: | RM2.99200 |


