Zener Diode 6.8 V 3 W ±5% Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1SMB5921B

DigiKey Part Number
4786-1SMB5921BTR-ND - Tape & Reel (TR)
4786-1SMB5921BCT-ND - Cut Tape (CT)
4786-1SMB5921BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1SMB5921B
Description
DIODE ZENER 6.8V 3W DO214AA
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Zener Diode 6.8 V 3 W ±5% Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
3 W
Impedance (Max) (Zzt)
2.5 Ohms
Current - Reverse Leakage @ Vr
5 µA @ 5.2 V
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-214AA (SMB)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,358
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM2.72000RM2.72
10RM1.69000RM16.90
100RM1.08470RM108.47
500RM0.82378RM411.89
1,000RM0.73958RM739.58
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM0.63253RM1,897.59
6,000RM0.57860RM3,471.60
9,000RM0.55111RM4,959.99
15,000RM0.52022RM7,803.30
21,000RM0.50193RM10,540.53
30,000RM0.48415RM14,524.50
75,000RM0.47280RM35,460.00
Manufacturers Standard Package
Unit Price without VAT:RM2.72000
Unit Price with VAT:RM2.99200