Zener Diode 4.7 V 500 mW ±6.38% Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 4.7 V 500 mW ±6.38% Surface Mount SOD-323
SOD-323

BZT52C4V7S

DigiKey Part Number
4786-BZT52C4V7STR-ND - Tape & Reel (TR)
4786-BZT52C4V7SCT-ND - Cut Tape (CT)
4786-BZT52C4V7SDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZT52C4V7S
Description
DIODE ZENER 4.7V 500MW SOD323
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Zener Diode 4.7 V 500 mW ±6.38% Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Power - Max
500 mW
Mfr
Impedance (Max) (Zzt)
80 Ohms
Series
Current - Reverse Leakage @ Vr
3 µA @ 2 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-65°C ~ 150°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±6.38%
Supplier Device Package
SOD-323
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,876
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.55000RM0.55
10RM0.33600RM3.36
100RM0.20540RM20.54
500RM0.14828RM74.14
1,000RM0.12972RM129.72
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM0.10591RM317.73
6,000RM0.09387RM563.22
9,000RM0.08772RM789.48
15,000RM0.08080RM1,212.00
21,000RM0.07669RM1,610.49
30,000RM0.07270RM2,181.00
Manufacturers Standard Package
Unit Price without VAT:RM0.55000
Unit Price with VAT:RM0.60500