
DF2010S | |
|---|---|
DigiKey Part Number | 4786-DF2010STR-ND - Tape & Reel (TR) 4786-DF2010SCT-ND - Cut Tape (CT) 4786-DF2010SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF2010S |
Description | BRIDGE RECTIFIER, GENERAL PURPOS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 1 kV Surface Mount DFS |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Good-Ark Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 1 kV | |
Current - Average Rectified (Io) | 2 A | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 2 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | DFS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.60000 | RM2.60 |
| 10 | RM1.60000 | RM16.00 |
| 100 | RM1.02440 | RM102.44 |
| 500 | RM0.77634 | RM388.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | RM0.65546 | RM983.19 |
| 3,000 | RM0.59451 | RM1,783.53 |
| 4,500 | RM0.56344 | RM2,535.48 |
| 7,500 | RM0.52851 | RM3,963.83 |
| 10,500 | RM0.50782 | RM5,332.11 |
| 15,000 | RM0.48771 | RM7,315.65 |
| 37,500 | RM0.44357 | RM16,633.88 |
| 75,000 | RM0.43833 | RM32,874.75 |
| Unit Price without VAT: | RM2.60000 |
|---|---|
| Unit Price with VAT: | RM2.86000 |

