New at DigiKey
Diode 1000 V 2A Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GS2M

DigiKey Part Number
4786-GS2MTR-ND - Tape & Reel (TR)
4786-GS2MCT-ND - Cut Tape (CT)
4786-GS2MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GS2M
Description
RECTIFIER, SURFACE MOUNT, 2A, 10
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode 1000 V 2A Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
1000 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 2 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
5 µA @ 1000 V
Capacitance @ Vr, F
12pF @ 4V, 1MHz
Grade
-
Qualification
-
Mounting Type
Package / Case
Supplier Device Package
DO-214AA (SMB)
Operating Temperature - Junction
-55°C ~ 150°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,975
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.83000RM0.83
10RM0.50400RM5.04
100RM0.31360RM31.36
500RM0.22900RM114.50
1,000RM0.20153RM201.53
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM0.16654RM499.62
6,000RM0.14886RM893.16
9,000RM0.13983RM1,258.47
15,000RM0.12968RM1,945.20
21,000RM0.12366RM2,596.86
30,000RM0.11781RM3,534.30
75,000RM0.10496RM7,872.00
150,000RM0.09701RM14,551.50
300,000RM0.09033RM27,099.00
Manufacturers Standard Package
Unit Price without VAT:RM0.83000
Unit Price with VAT:RM0.91300