GSFK0300
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GSBAV756

DigiKey Part Number
4786-GSBAV756TR-ND - Tape & Reel (TR)
4786-GSBAV756CT-ND - Cut Tape (CT)
4786-GSBAV756DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GSBAV756
Description
DIODE ARRAY GP 75V 150MA SOT-363
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Anode, 1 Pair Common Cathode 75 V 150mA Surface Mount 6-TSSOP, SC-88, SOT-363
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Good-Ark Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Configuration
1 Pair Common Anode, 1 Pair Common Cathode
Technology
Standard
Voltage - DC Reverse (Vr) (Max)
75 V
Current - Average Rectified (Io) (per Diode)
150mA
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 150 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
4 ns
Current - Reverse Leakage @ Vr
2.5 µA @ 75 V
Operating Temperature - Junction
-65°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
SOT-363
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,700
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.22000RM1.22
10RM0.74200RM7.42
100RM0.46310RM46.31
500RM0.34130RM170.65
1,000RM0.30186RM301.86
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM0.25152RM754.56
6,000RM0.22612RM1,356.72
9,000RM0.21316RM1,918.44
15,000RM0.19859RM2,978.85
21,000RM0.18995RM3,988.95
30,000RM0.18156RM5,446.80
75,000RM0.16313RM12,234.75
150,000RM0.15174RM22,761.00
Manufacturers Standard Package
Unit Price without VAT:RM1.22000
Unit Price with VAT:RM1.34200