


GSEDC3B010 | |
|---|---|
DigiKey Part Number | 4786-GSEDC3B010TR-ND - Tape & Reel (TR) 4786-GSEDC3B010CT-ND - Cut Tape (CT) 4786-GSEDC3B010DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GSEDC3B010 |
Description | TVS DIODE 3.3VWM 19VC SOD323 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 19V Clamp 20A Ipp Tvs Diode Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 3.3V | |
Voltage - Breakdown (Min) | 4V | |
Voltage - Clamping (Max) @ Ipp | 19V | |
Current - Peak Pulse (10/1000µs) | 20A | |
Power - Peak Pulse | 350W | |
Power Line Protection | No | |
Applications | Ethernet, USB | |
Capacitance @ Frequency | 1pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-76, SOD-323 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.34000 | RM1.34 |
| 10 | RM0.83100 | RM8.31 |
| 100 | RM0.52130 | RM52.13 |
| 500 | RM0.38620 | RM193.10 |
| 1,000 | RM0.34250 | RM342.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.28683 | RM860.49 |
| 6,000 | RM0.25875 | RM1,552.50 |
| 9,000 | RM0.24443 | RM2,199.87 |
| 15,000 | RM0.22832 | RM3,424.80 |
| 21,000 | RM0.21878 | RM4,594.38 |
| 30,000 | RM0.20950 | RM6,285.00 |
| 75,000 | RM0.18915 | RM14,186.25 |
| 150,000 | RM0.17730 | RM26,595.00 |
| Unit Price without VAT: | RM1.34000 |
|---|---|
| Unit Price with VAT: | RM1.47400 |

