
GSFR2500J | |
|---|---|
DigiKey Part Number | 4786-GSFR2500JTR-ND - Tape & Reel (TR) 4786-GSFR2500JCT-ND - Cut Tape (CT) 4786-GSFR2500JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GSFR2500J |
Description | DIODE STD 2500V 500MA DO214AC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 2500 V 500mA Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 2500 V | |
Current - Average Rectified (Io) | 500mA | |
Voltage - Forward (Vf) (Max) @ If | 2.5 V @ 500 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 500 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 2500 V | |
Capacitance @ Vr, F | 30pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -65°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.77000 | RM1.77 |
| 10 | RM1.08400 | RM10.84 |
| 100 | RM0.68480 | RM68.48 |
| 500 | RM0.51164 | RM255.82 |
| 1,000 | RM0.45578 | RM455.78 |
| 2,000 | RM0.40870 | RM817.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7,500 | RM0.33848 | RM2,538.60 |
| 15,000 | RM0.30992 | RM4,648.80 |
| 22,500 | RM0.29537 | RM6,645.83 |
| 37,500 | RM0.27901 | RM10,462.88 |
| 52,500 | RM0.26933 | RM14,139.83 |
| 75,000 | RM0.25992 | RM19,494.00 |
| Unit Price without VAT: | RM1.77000 |
|---|---|
| Unit Price with VAT: | RM1.94700 |










