


MMSZ5248BS | |
|---|---|
DigiKey Part Number | 4786-MMSZ5248BSTR-ND - Tape & Reel (TR) 4786-MMSZ5248BSCT-ND - Cut Tape (CT) 4786-MMSZ5248BSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ5248BS |
Description | DIODE ZENER 18V 200MW SOD323 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 18 V 200 mW ±5% Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Power - Max 200 mW |
Mfr | Impedance (Max) (Zzt) 600 Ohms |
Series | Current - Reverse Leakage @ Vr 100 nA @ 14 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-323 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.51000 | RM0.51 |
| 10 | RM0.30800 | RM3.08 |
| 100 | RM0.18880 | RM18.88 |
| 500 | RM0.13604 | RM68.02 |
| 1,000 | RM0.11886 | RM118.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.09685 | RM290.55 |
| 6,000 | RM0.08574 | RM514.44 |
| 9,000 | RM0.08005 | RM720.45 |
| 15,000 | RM0.07365 | RM1,104.75 |
| 21,000 | RM0.06985 | RM1,466.85 |
| 30,000 | RM0.06616 | RM1,984.80 |
| Unit Price without VAT: | RM0.51000 |
|---|---|
| Unit Price with VAT: | RM0.56100 |







