21.2V Clamp 28.3A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6SMB15A

DigiKey Part Number
4786-P6SMB15ATR-ND - Tape & Reel (TR)
4786-P6SMB15ACT-ND - Cut Tape (CT)
4786-P6SMB15ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
P6SMB15A
Description
TVS DIODE 12.8VWM 21.2V DO214AA
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
21.2V Clamp 28.3A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
12.8V
Voltage - Breakdown (Min)
14.3V
Voltage - Clamping (Max) @ Ipp
21.2V
Current - Peak Pulse (10/1000µs)
28.3A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,985
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.34000RM1.34
10RM0.81600RM8.16
100RM0.51060RM51.06
500RM0.37800RM189.00
1,000RM0.33514RM335.14
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM0.28050RM841.50
6,000RM0.25294RM1,517.64
9,000RM0.23888RM2,149.92
15,000RM0.22307RM3,346.05
21,000RM0.21371RM4,487.91
30,000RM0.20461RM6,138.30
75,000RM0.18462RM13,846.50
150,000RM0.17238RM25,857.00
Manufacturers Standard Package
Unit Price without VAT:RM1.34000
Unit Price with VAT:RM1.47400