
SK13 | |
|---|---|
DigiKey Part Number | 4786-SK13TR-ND - Tape & Reel (TR) 4786-SK13CT-ND - Cut Tape (CT) 4786-SK13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SK13 |
Description | DIODE SCHOTTKY 30V 1A DO214AC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 500 µA @ 30 V |
Mfr | Capacitance @ Vr, F 110pF @ 4V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 30 V | Package / Case |
Current - Average Rectified (Io) 1A | Supplier Device Package DO-214AC (SMA) |
Voltage - Forward (Vf) (Max) @ If 500 mV @ 1 A | Operating Temperature - Junction -55°C ~ 150°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.79000 | RM0.79 |
| 10 | RM0.48900 | RM4.89 |
| 100 | RM0.30220 | RM30.22 |
| 500 | RM0.22016 | RM110.08 |
| 1,000 | RM0.19345 | RM193.45 |
| 2,000 | RM0.17094 | RM341.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7,500 | RM0.13726 | RM1,029.45 |
| 15,000 | RM0.12354 | RM1,853.10 |
| 22,500 | RM0.11654 | RM2,622.15 |
| 37,500 | RM0.10867 | RM4,075.12 |
| 52,500 | RM0.10400 | RM5,460.00 |
| 75,000 | RM0.09947 | RM7,460.25 |
| Unit Price without VAT: | RM0.79000 |
|---|---|
| Unit Price with VAT: | RM0.86900 |

