
SK26 | |
|---|---|
DigiKey Part Number | 4786-SK26TR-ND - Tape & Reel (TR) 4786-SK26CT-ND - Cut Tape (CT) 4786-SK26DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SK26 |
Description | DIODE SCHOTTKY 60V 2A DO214AA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 2A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 150 µA @ 60 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 200pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 60 V | Supplier Device Package DO-214AA (SMB) |
Current - Average Rectified (Io) 2A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 700 mV @ 2 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.46000 | RM1.46 |
| 10 | RM0.89800 | RM8.98 |
| 100 | RM0.56300 | RM56.30 |
| 500 | RM0.41708 | RM208.54 |
| 1,000 | RM0.36989 | RM369.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.30979 | RM929.37 |
| 6,000 | RM0.27945 | RM1,676.70 |
| 9,000 | RM0.26398 | RM2,375.82 |
| 15,000 | RM0.24659 | RM3,698.85 |
| 21,000 | RM0.23628 | RM4,961.88 |
| 30,000 | RM0.22627 | RM6,788.10 |
| Unit Price without VAT: | RM1.46000 |
|---|---|
| Unit Price with VAT: | RM1.60600 |

