
SL36A | |
|---|---|
DigiKey Part Number | 4786-SL36ATR-ND - Tape & Reel (TR) 4786-SL36ACT-ND - Cut Tape (CT) 4786-SL36ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SL36A |
Description | DIODE SCHOTTKY 60V 3A DO214AC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 3A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 200 µA @ 60 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 285pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 60 V | Supplier Device Package DO-214AC (SMA) |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 500 mV @ 3 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.62000 | RM1.62 |
| 10 | RM0.98500 | RM9.85 |
| 100 | RM0.61980 | RM61.98 |
| 500 | RM0.46058 | RM230.29 |
| 1,000 | RM0.40909 | RM409.09 |
| 2,000 | RM0.36567 | RM731.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7,500 | RM0.30095 | RM2,257.12 |
| 15,000 | RM0.27461 | RM4,119.15 |
| 22,500 | RM0.26119 | RM5,876.77 |
| 37,500 | RM0.24610 | RM9,228.75 |
| 52,500 | RM0.23717 | RM12,451.42 |
| 75,000 | RM0.22848 | RM17,136.00 |
| Unit Price without VAT: | RM1.62000 |
|---|---|
| Unit Price with VAT: | RM1.78200 |

