
SMAJ33CA | |
|---|---|
DigiKey Part Number | 4786-SMAJ33CATR-ND - Tape & Reel (TR) 4786-SMAJ33CACT-ND - Cut Tape (CT) 4786-SMAJ33CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ33CA |
Description | TVS DIODE 33VWM 53.3VC DO214AC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 53.3V Clamp 7.5A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 53.3V |
Mfr | Current - Peak Pulse (10/1000µs) 7.5A |
Series | Power - Peak Pulse 400W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 33V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 36.7V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.95000 | RM0.95 |
| 10 | RM0.56700 | RM5.67 |
| 100 | RM0.35220 | RM35.22 |
| 500 | RM0.25752 | RM128.76 |
| 1,000 | RM0.22679 | RM226.79 |
| 2,000 | RM0.20084 | RM401.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7,500 | RM0.16209 | RM1,215.68 |
| 15,000 | RM0.14631 | RM2,194.65 |
| 22,500 | RM0.13825 | RM3,110.63 |
| 37,500 | RM0.12920 | RM4,845.00 |
| 52,500 | RM0.12384 | RM6,501.60 |
| 75,000 | RM0.11863 | RM8,897.25 |
| Unit Price without VAT: | RM0.95000 |
|---|---|
| Unit Price with VAT: | RM1.04500 |


