
SMAJ58CA | |
|---|---|
DigiKey Part Number | 4786-SMAJ58CATR-ND - Tape & Reel (TR) 4786-SMAJ58CACT-ND - Cut Tape (CT) 4786-SMAJ58CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ58CA |
Description | TVS DIODE 58VWM 93.6VC DO214AC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 93.6V Clamp 4.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 58V | |
Voltage - Breakdown (Min) | 64.4V | |
Voltage - Clamping (Max) @ Ipp | 93.6V | |
Current - Peak Pulse (10/1000µs) | 4.3A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.87000 | RM0.87 |
| 10 | RM0.52800 | RM5.28 |
| 100 | RM0.32620 | RM32.62 |
| 500 | RM0.23844 | RM119.22 |
| 1,000 | RM0.20996 | RM209.96 |
| 2,000 | RM0.18597 | RM371.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7,500 | RM0.15008 | RM1,125.60 |
| 15,000 | RM0.13547 | RM2,032.05 |
| 22,500 | RM0.12801 | RM2,880.23 |
| 37,500 | RM0.11963 | RM4,486.12 |
| 52,500 | RM0.11467 | RM6,020.17 |
| 75,000 | RM0.10984 | RM8,238.00 |
| 187,500 | RM0.09924 | RM18,607.50 |
| 375,000 | RM0.09358 | RM35,092.50 |
| Unit Price without VAT: | RM0.87000 |
|---|---|
| Unit Price with VAT: | RM0.95700 |

