
15KPA45A | |
|---|---|
DigiKey Part Number | 4786-15KPA45ACT-ND - Cut Tape (CT) 4786-15KPA45ATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 15KPA45A |
Description | TVS, UNI-DIR, 15000W, 45V, P600 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 72.8V Clamp 207.4A Ipp Tvs Diode Through Hole P-600 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 45V | |
Voltage - Breakdown (Min) | 50.3V | |
Voltage - Clamping (Max) @ Ipp | 72.8V | |
Current - Peak Pulse (10/1000µs) | 207.4A | |
Power - Peak Pulse | 15000W (15kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | P600, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM20.57000 | RM20.57 |
| 10 | RM13.66800 | RM136.68 |
| 100 | RM9.76410 | RM976.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | RM8.73528 | RM2,183.82 |
| 500 | RM8.09938 | RM4,049.69 |
| 750 | RM7.77551 | RM5,831.63 |
| 1,250 | RM7.63377 | RM9,542.21 |
| Unit Price without VAT: | RM20.57000 |
|---|---|
| Unit Price with VAT: | RM22.62700 |

