


23-1 | |
|---|---|
DigiKey Part Number | GH1361-ND |
Manufacturer | |
Manufacturer Product Number | 23-1 |
Description | SWITCH PUSH SPST-NO 0.25A 115V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard Panel Mount, Rear |
Datasheet | Datasheet |
EDA/CAD Models | 23-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Rear | |
Type | Standard | |
Circuit | ||
Switch Function | Off-Mom | |
Current Rating (Amps) | 250mA (AC) | |
Voltage Rating - AC | 115 V | |
Actuator Type | Round, Plunger | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Red | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder Lug | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | - | |
Operating Temperature | -40°C ~ 85°C | |
Mechanical Life | 100,000 Cycles | |
Electrical Life | 100,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM77.18000 | RM77.18 |
| 10 | RM66.60600 | RM666.06 |
| 25 | RM62.79880 | RM1,569.97 |
| 50 | RM60.05900 | RM3,002.95 |
| 100 | RM57.43420 | RM5,743.42 |
| 250 | RM54.13228 | RM13,533.07 |
| 500 | RM51.75568 | RM25,877.84 |
| Unit Price without VAT: | RM77.18000 |
|---|---|
| Unit Price with VAT: | RM84.89800 |


