Pushbutton Switch SPST-NO Standard Panel Mount, Rear
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

23-4

DigiKey Part Number
GH7509-ND
Manufacturer
Manufacturer Product Number
23-4
Description
SWITCH PUSH SPST-NO 0.25A 115V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPST-NO Standard Panel Mount, Rear
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Rear
Type
Standard
Circuit
Switch Function
Off-Mom
Current Rating (Amps)
250mA (AC)
Voltage Rating - AC
115 V
Actuator Type
Round, Plunger
Actuator Marking
No Marking
Color - Actuator/Cap
Black
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Solder Lug
Ingress Protection
-
Features
-
Panel Cutout Dimensions
-
Operating Temperature
-40°C ~ 85°C
Mechanical Life
100,000 Cycles
Electrical Life
100,000 Cycles
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM77.18000RM77.18
10RM66.60600RM666.06
25RM62.79880RM1,569.97
50RM60.05900RM3,002.95
100RM57.43420RM5,743.42
250RM54.13228RM13,533.07
500RM51.75568RM25,877.84
Manufacturers Standard Package
Unit Price without VAT:RM77.18000
Unit Price with VAT:RM84.89800

Other Suppliers on DigiKey

18In Stock
Ships from WEC