Similar

62SG11-H5-020C | |
|---|---|
DigiKey Part Number | 62SG11-H5-020C-ND |
Manufacturer | |
Manufacturer Product Number | 62SG11-H5-020C |
Description | ENCODER INC GRAY CODE CABLE |
Customer Reference | |
Detailed Description | Rotary Encoder Incremental 32 Gray Code (Absolute) User Selectable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Grayhill Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Encoder Type | Incremental | |
Output Type | Gray Code (Absolute) | |
Pulses per Revolution | 32 | |
Voltage - Supply | 5V | |
Actuator Type | 6.32mm Dia Flatted End | |
Detent | Yes | |
Built in Switch | Yes | |
Mounting Type | Panel Mount | |
Orientation | User Selectable | |
Termination Style | Cable with Connector | |
Rotational Life (Cycles Min) | 1M |

