



70-OAC15A | |
|---|---|
DigiKey Part Number | 70-OAC15A-ND |
Manufacturer | |
Manufacturer Product Number | 70-OAC15A |
Description | AC OUTPUT MODULE 3.5A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | AC Output Module Output Module 3.5A 24 ~ 280VAC Output 15VDC Supply |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Grayhill Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | AC Output Module | |
Color | Black | |
Style | Standard | |
Voltage - Input | 15VDC | |
Current - Input | 9 mA | |
Voltage - Output | 24 ~ 280VAC | |
Current - Output | 3.5A | |
Turn On Time | 8.33ms | |
Turn Off Time | 8.33ms | |
Features | Hold Down Screw | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM81.83000 | RM81.83 |
| Unit Price without VAT: | RM81.83000 |
|---|---|
| Unit Price with VAT: | RM90.01300 |

