70G-OAC24A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
70G-OAC24A
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

70G-OAC24A

DigiKey Part Number
GH7854-ND
Manufacturer
Manufacturer Product Number
70G-OAC24A
Description
AC OUTPUT MODULE 3.5A
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
AC Output Module Output Module 3.5A 24 ~ 280VAC Output 24VDC Supply
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Grayhill Inc.
Series
Packaging
Bulk
Part Status
Active
Type
AC Output Module
Color
Black
Style
G5
Voltage - Input
24VDC
Current - Input
8 mA
Voltage - Output
24 ~ 280VAC
Current - Output
3.5A
Turn On Time
8.33ms
Turn Off Time
8.33ms
Features
Hold Down Screw, Fused, Status LED(s)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 34
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM101.42000RM101.42
10RM90.34600RM903.46
25RM86.27240RM2,156.81
50RM83.31020RM4,165.51
100RM80.44790RM8,044.79
250RM76.81128RM19,202.82
500RM74.16804RM37,084.02
Manufacturers Standard Package
Unit Price without VAT:RM101.42000
Unit Price with VAT:RM111.56200