



70GRCM32-HL | |
|---|---|
DigiKey Part Number | GH7445-ND |
Manufacturer | |
Manufacturer Product Number | 70GRCM32-HL |
Description | I/O MODULE RACK 32 CHANNEL |
Customer Reference | |
Detailed Description | I/O Module Rack 32 Channel |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Grayhill Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | G5 (MicroDAC, PAMUX Controllers) | |
Number of Channels | 32 | |
Connector Type | Header, Screw Terminal Blocks | |
Mounting Type | Standoffs | |
Base Product Number |















